846-062-559-201

Heilind Number:EDA846-062-559-201
Manufacturer:EDAC
Manufacturer Number:846-062-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-559-201

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in a striking green hue. Designed for optimal performance, these connectors boast a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature environments. With a dual-row setup and a total of 62 positions, they offer seamless connectivity for your electronic components. The contact material, a robust Copper Alloy, guarantees efficient signal transmission. Featuring a convenient right-angle mount orientation and a pitch of .125 inches, these connectors are perfect for space-saving applications. Operating flawlessly within a wide temperature range from -40 to 105°C, they are ideal for versatile industrial and commercial use. Upgrade your setup with these essential components, essential for any project that requires Board to Board PCB connections.