846-062-559-207

Heilind Number:EDA846-062-559-207
Manufacturer:EDAC
Manufacturer Number:846-062-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-559-207

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for peak performance in demanding environments, these connectors boast a robust housing material of UL 94V-0 Diallyl Phthalate in a striking green color. With a 3A amperage rating and copper alloy contact material, they ensure efficient power transmission. Featuring two rows and 62 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing make for easy installation, while the right-angle mount orientation adds versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a reliable choice for a range of applications in industries such as telecommunications, industrial equipment, and automotive. Upgrade your connectivity solutions with these essential components.