846-062-559-208

Heilind Number:EDA846-062-559-208
Manufacturer:EDAC
Manufacturer Number:846-062-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-559-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek green exterior and durable UL 94V-0 Diallyl Phthalate housing material, these connectors ensure reliable operation even in high-temperature settings. Featuring two rows of copper alloy contacts, with a .125-inch pitch and .2-inch row spacing, they provide secure and efficient board-to-board connections. With a total of 62 positions, these connectors offer ample room for your circuitry needs. The right-angle mount orientation allows for easy installation, perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of industrial and commercial uses. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.