846-062-559-212

Heilind Number:EDA846-062-559-212
Manufacturer:EDAC
Manufacturer Number:846-062-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-559-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a sleek Green hue. Designed for efficiency and durability, these connectors boast a 3 A amperage and feature UL 94V-0 Diallyl Phthalate housing for enhanced safety. With two rows of Copper Alloy contacts and a pitch of .125 inches, they ensure reliable transmission in any setup. Offering 62 positions in a right-angle mount orientation, they provide seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a vital component for high-performance electronics. Upgrade to these connectors and experience unparalleled efficiency in your PCB assembly processes.