846-062-559-802

Heilind Number:EDA846-062-559-802
Manufacturer:EDAC
Manufacturer Number:846-062-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-559-802

Detailed Description

Enhance your high-temperature electronic connections with our premium High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a double row layout and a total of 62 positions, they offer ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient power transmission, with a low operating temperature range of -40 to 105 °C making them suitable for a wide range of applications. Their right-angle mount orientation and .125-inch pitch facilitate easy installation, while a row spacing of .2 inches allows for efficient PCB design. Trust in our connectors to deliver seamless board-to-board connections, meeting the highest standards of performance and longevity in your electronic projects.