846-062-559-803

Heilind Number:EDA846-062-559-803
Manufacturer:EDAC
Manufacturer Number:846-062-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-559-803

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with these Green Card Edge Connectors. Designed for optimal performance in challenging environments, they feature a sturdy housing made of UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts. With a pitch of .125 inches and two rows of 62 positions, these connectors offer seamless board-to-board connectivity. Their right-angle mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in their 3A amperage and impeccable reliability for efficient signal transmission. Upgrade your system with these essential connectors.