846-062-559-804

Heilind Number:EDA846-062-559-804
Manufacturer:EDAC
Manufacturer Number:846-062-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-559-804

Detailed Description

Elevate your circuit connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek green finish and a durable UL 94V-0 Diallyl Phthalate housing. With a 3A amperage rating, they ensure reliable power transmission. Featuring two rows of copper alloy contacts, with a .125-inch pitch and .2-inch row spacing, they offer seamless connectivity for your PCB assemblies. With 62 positions available, they provide ample room for your components. Their right-angle mount orientation makes them versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your projects. Explore our full range of board-to-board PCB connectors for more solutions.