846-062-559-808

Heilind Number:EDA846-062-559-808
Manufacturer:EDAC
Manufacturer Number:846-062-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-559-808

Detailed Description

Enhance your high-temperature PCB connectivity with our Green High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy. With a pitch of 0.125 inches and two rows for efficient signal transmission, they offer a total of 62 positions for seamless integration. Their right-angle mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Elevate your PCB connectivity with these reliable and high-performing Card Edge Connectors.