846-062-559-812

Heilind Number:EDA846-062-559-812
Manufacturer:EDAC
Manufacturer Number:846-062-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-559-812

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of 62 positions each, they offer ample connectivity for your circuit boards. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Operating seamlessly in environments ranging from -40 to 105°C, these connectors are ideal for industrial applications where temperature fluctuations are common. Their right-angle mount orientation and .125-inch pitch provide ease of installation and space-saving benefits. Elevate your PCB connectivity with these top-of-the-line Card Edge Connectors.