846-062-560-201

Heilind Number:EDA846-062-560-201
Manufacturer:EDAC
Manufacturer Number:846-062-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-560-201

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at up to 3A. With a right angle mount orientation, they offer convenient installation and a secure fit. Boasting a double-row configuration with 62 positions and a pitch of .125 inches, they enable efficient data transfer. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for industrial applications where durability and stability are paramount. Upgrade your setup with these high-quality connectors for seamless board-to-board connectivity.