846-062-560-207

Heilind Number:EDA846-062-560-207
Manufacturer:EDAC
Manufacturer Number:846-062-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-560-207

Detailed Description

Enhance your high-temperature PCB connections with these durable Card Edge Connectors. Designed for optimal performance in challenging environments, they feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both strength and safety. With a double row configuration and 62 positions, they offer ample connectivity options for your projects. The Copper Alloy contacts guarantee reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Choose the straight mount orientation for seamless integration into your setup. Upgrade your PCB connections today with these high-quality connectors.