846-062-560-212

Heilind Number:EDA846-062-560-212
Manufacturer:EDAC
Manufacturer Number:846-062-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-560-212

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a current rating of 3 A, they guarantee reliable power transmission, while the Copper Alloy contact material guarantees efficient signal transfer. Featuring two rows with a total of 62 positions, these connectors offer ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing provide precision and compatibility, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a steadfast solution for your PCB interconnect needs. Trust in their performance and quality, and elevate your electronic designs to new heights.