846-062-560-802

Heilind Number:EDA846-062-560-802
Manufacturer:EDAC
Manufacturer Number:846-062-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-560-802

Detailed Description

Enhance your high-temperature PCB connections with our meticulously crafted Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in extreme conditions. With a contact material of Copper Alloy and a current rating of 3 A, they offer efficient power transmission. The two-row layout with 62 positions allows for versatile connectivity options, while the straight mount orientation simplifies installation. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your PCB assembly needs. Explore our collection of high-quality connectors and elevate your electronic projects to the next level.