846-062-560-803

Heilind Number:EDA846-062-560-803
Manufacturer:EDAC
Manufacturer Number:846-062-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-560-803

Detailed Description

Elevate your high-temperature connectivity with our Green Card Edge Connectors. Designed for top performance in demanding environments, these connectors boast a 3A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material. With two rows of 62 positions each, they offer ample connectivity for your PCB needs. Crafted with copper alloy contacts and a .125-inch pitch, they ensure reliable signal transmission. The straight mount orientation and -40 to 105 °C operating temperature range make them versatile and easy to integrate into your system. Ideal for a wide range of applications, these connectors are a must-have for any electronics project.