846-062-560-804

Heilind Number:EDA846-062-560-804
Manufacturer:EDAC
Manufacturer Number:846-062-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-560-804

Detailed Description

Discover our High-Temperature Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant green color, these connectors offer a sleek and functional design for seamless integration into your system. With a robust housing made of UL 94V-0 Diallyl Phthalate, they ensure enhanced safety and durability. The two rows of copper alloy contacts deliver efficient power transmission, with a pitch of .125 inches and row spacing of .2 inches for precise connectivity. Boasting 62 positions, these connectors provide ample room for multiple connections. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality even in extreme conditions. Perfect for various applications, these connectors are a vital component for your PCB connectivity needs.