846-062-560-808

Heilind Number:EDA846-062-560-808
Manufacturer:EDAC
Manufacturer Number:846-062-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-560-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a vibrant Green housing made of UL 94V-0 Diallyl Phthalate. With two rows of Copper Alloy contacts offering a pitch of .125 inches and a total of 62 positions, they ensure efficient data transmission. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them suitable for various applications. Upgrade your setup with these durable and high-performing connectors.