846-064-520-201

Heilind Number:EDA846-064-520-201
Manufacturer:EDAC
Manufacturer Number:846-064-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-520-201

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connectors. Designed for durability and efficient performance, these connectors feature a housing crafted from UL 94V-0 Diallyl Phthalate and Copper Alloy contacts, ensuring optimal conductivity in industrial environments. With two rows and a pitch of .125 inches, they offer precise alignment for seamless board-to-board connections. The 64 positions provide ample room for multiple connections, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a reliable choice for demanding applications in various industries. Elevate your connectivity solutions with our Card Edge Connectors.