846-064-520-202

Heilind Number:EDA846-064-520-202
Manufacturer:EDAC
Manufacturer Number:846-064-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-520-202

Detailed Description

Elevate your high-temperature connectivity with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a dual-row configuration and 64 positions, they provide ample connectivity for your PCB needs. The durable copper alloy contacts ensure secure and efficient data transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are the perfect choice for applications requiring top-tier performance and resilience. Trust in our product to deliver seamless and dependable board-to-board connections, every time.