846-064-520-203

Heilind Number:EDA846-064-520-203
Manufacturer:EDAC
Manufacturer Number:846-064-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-520-203

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts for optimal conductivity. With a 2-row configuration and 64 positions, they offer ample connectivity options on your PCB. The .125-inch pitch and .2-inch row spacing ensure secure mating, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your critical applications in various industries. Trust in our quality for seamless board-to-board connections.