846-064-520-207

Heilind Number:EDA846-064-520-207
Manufacturer:EDAC
Manufacturer Number:846-064-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-520-207

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors in a sleek green hue. Designed for durability and performance, these connectors feature a 3 A amperage capacity and a housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of Copper Alloy contacts and a pitch of .125 inches, they offer secure and efficient board-to-board connections with 64 positions available. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for a variety of applications. Trust in their quality and precision for seamless connectivity in your projects.