846-064-520-208

Heilind Number:EDA846-064-520-208
Manufacturer:EDAC
Manufacturer Number:846-064-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-520-208

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a 3 A amperage capacity and copper alloy contact material, they deliver reliable power transmission. The two rows of 64 positions, with a pitch of .125 inches and row spacing of .2 inches, offer seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for high-demand environments. Trust in our connectors for superior quality and performance in your electronic projects.