846-064-520-212

Heilind Number:EDA846-064-520-212
Manufacturer:EDAC
Manufacturer Number:846-064-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-520-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for reliability, these connectors boast a current rating of 3 A, ideal for high-performance applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, they ensure durable and efficient power transmission. With two rows and a pitch of .125 inches, accommodating up to 64 positions, they offer versatile connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for various environments. Elevate your PCB design with these essential connectors.