846-064-520-802

Heilind Number:EDA846-064-520-802
Manufacturer:EDAC
Manufacturer Number:846-064-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-520-802

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance. With a 3A amperage rating, they offer reliable power transmission for various applications. The Copper Alloy contact material guarantees efficient signal transfer, while the dual-row design with 64 positions provides ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial and commercial environments. Suitable for straight mounting, they facilitate seamless integration into your PCB setup. Trust in our connectors for superior performance and longevity in critical electronic systems.