846-064-520-803

Heilind Number:EDA846-064-520-803
Manufacturer:EDAC
Manufacturer Number:846-064-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-520-803

Detailed Description

Elevate your electronic connections with our high temperature card edge connectors, designed for durability and performance in demanding environments. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, these connectors offer reliable power transmission with a 3A amperage rating. With two rows of 64 positions, they ensure seamless board-to-board connectivity at a pitch of .125 inches and row spacing of .2 inches. The copper alloy contacts guarantee efficient signal transfer, while their straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry, delivering precision and stability where it matters most. Upgrade your PCB connections with these high-quality components, essential for seamless performance in your electronic designs.