846-064-520-804

Heilind Number:EDA846-064-520-804
Manufacturer:EDAC
Manufacturer Number:846-064-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-520-804

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contact material. With a dual-row layout and 64 positions, they offer seamless connectivity for your electronic devices. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Built to withstand extreme temperatures ranging from -40 to 105 °C, these connectors are ideal for high-performance applications. Elevate your PCB setup with these reliable and efficient connectors.