846-064-520-807

Heilind Number:EDA846-064-520-807
Manufacturer:EDAC
Manufacturer Number:846-064-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-520-807

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for optimal performance, these green connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in harsh conditions. With two rows and 64 positions, they provide ample connectivity options for your PCB applications. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting orientation, these connectors can withstand temperatures ranging from -40 to 105°C, making them ideal for a wide range of industrial settings. Trust in our quality products to meet your connectivity needs with ease.