846-064-520-808

Heilind Number:EDA846-064-520-808
Manufacturer:EDAC
Manufacturer Number:846-064-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-520-808

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for seamless board-to-board PCB connections. Engineered for optimal performance, these connectors boast a vibrant green hue and are crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of copper alloy contacts, each capable of carrying up to 3 A of current, they offer reliable connectivity in demanding environments. Featuring a pitch of .125 inches and a row spacing of .2 inches, they provide precise alignment for seamless integration. With 64 positions, they cater to a wide range of applications. Designed for straight mount orientation, they are versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for industrial and high-temperature environments. Explore our range of connectors for all your PCB connectivity needs.