846-064-520-812

Heilind Number:EDA846-064-520-812
Manufacturer:EDAC
Manufacturer Number:846-064-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-520-812

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a dual-row configuration and a total of 64 positions, they ensure seamless and reliable connections on your circuit boards. Crafted with precision, the contact material is a durable Copper Alloy, guaranteeing longevity and efficiency. The .125-inch pitch and .2-inch row spacing offer versatility in mounting options, while the straight orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in various industries. Trust in their quality and performance to elevate your electronic designs.