846-064-521-201

Heilind Number:EDA846-064-521-201
Manufacturer:EDAC
Manufacturer Number:846-064-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-521-201

Detailed Description

Upgrade your high-temperature PCB connections with these advanced Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a double-row configuration and a total of 64 positions, they ensure efficient signal transmission. The copper alloy contact material guarantees high conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy integration into your circuit boards. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications where reliability is paramount. Choose straight mount orientation for a secure fit and effortless installation. Upgrade your PCB connections with these high-performance Card Edge Connectors.