846-064-521-207

Heilind Number:EDA846-064-521-207
Manufacturer:EDAC
Manufacturer Number:846-064-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-521-207

Detailed Description

Enhance your high-temperature PCB connections with our green Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing. With a double-row configuration and 64 positions, they offer ample connectivity for your applications. The copper alloy contacts ensure efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for easy PCB integration. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors guarantee consistent functionality. Whether for industrial machinery, automotive systems, or other electronic devices, trust in the quality and performance of our Card Edge Connectors. Elevate your connectivity solutions with this essential component.