846-064-521-208

Heilind Number:EDA846-064-521-208
Manufacturer:EDAC
Manufacturer Number:846-064-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-521-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a double row layout and 64 positions, they offer ample connectivity options for your PCB projects. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating in a wide temperature range from -40 to 105°C, these connectors are perfect for demanding industrial environments. Choose straight mount orientation for easy installation. Upgrade your setup with these premium connectors, a must-have for any electronics enthusiast or professional.