846-064-521-212

Heilind Number:EDA846-064-521-212
Manufacturer:EDAC
Manufacturer Number:846-064-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-521-212

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connectors. Designed for reliability in extreme environments, these connectors feature dual rows with a total of 64 positions, ensuring seamless PCB-to-PCB connectivity. The housing is made of UL 94V-0 Diallyl Phthalate, offering superior heat resistance for consistent performance. With a copper alloy contact material and a pitch of .125 inches, they provide a secure and efficient link. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse settings. Elevate your connectivity solutions with these durable and high-performance Card Edge Connectors.