846-064-521-802

Heilind Number:EDA846-064-521-802
Manufacturer:EDAC
Manufacturer Number:846-064-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-521-802

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a double-row configuration and 64 positions, they offer ample connectivity for complex circuitry. The contact material, a robust Copper Alloy, guarantees efficient power transmission, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and automotive applications. Choose straight mount orientation for seamless integration. Elevate your PCB connectivity with these reliable and high-performance Card Edge Connectors.