846-064-521-807

Heilind Number:EDA846-064-521-807
Manufacturer:EDAC
Manufacturer Number:846-064-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-521-807

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a double row configuration and a total of 64 positions, they ensure efficient data transmission. Crafted with precision, the contact material is a reliable Copper Alloy, guaranteeing long-term durability. The .125-inch pitch and .2-inch row spacing provide seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Elevate your connectivity game with these high-performance Card Edge Connectors.