846-064-521-808

Heilind Number:EDA846-064-521-808
Manufacturer:EDAC
Manufacturer Number:846-064-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-521-808

Detailed Description

Elevate your high-temperature connectivity needs with our cutting-edge Card Edge Connectors. Designed for exceptional performance in demanding environments, these connectors feature a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate for enhanced durability and safety. With two rows of copper alloy contacts and a 64-position layout, they provide reliable power delivery at a steady 3A current. The .125-inch pitch and .2-inch row spacing offer seamless integration, while the straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a vital component for your PCB assembly projects. Explore our range of high-quality connectors and elevate your connectivity solutions today.