846-064-521-812

Heilind Number:EDA846-064-521-812
Manufacturer:EDAC
Manufacturer Number:846-064-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-521-812

Detailed Description

Elevate your high-temperature PCB connectivity with our two-row Card Edge Connectors. Designed for seamless board-to-board integration, these connectors feature durable UL 94V-0 Diallyl Phthalate housing in a striking green hue. The Copper Alloy contacts ensure reliable power delivery at up to 3A, while the .125-inch pitch and .2-inch row spacing accommodate precision assembly. With 64 positions for comprehensive connectivity, these connectors offer straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are essential for demanding industrial environments. Trust in our quality-tested connectors for seamless performance in your electronic systems.