846-064-522-202

Heilind Number:EDA846-064-522-202
Manufacturer:EDAC
Manufacturer Number:846-064-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-522-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and dependable Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With two rows of 64 positions each, they offer ample connectivity options while maintaining a compact footprint with a pitch of .125 inches and row spacing of .2 inches. Engineered for versatility, these connectors support straight mount orientation and can withstand a wide operating temperature range from -40 to 105 °C. Ideal for various industrial applications, they provide secure board-to-board connectivity with uncompromising performance. Upgrade your setup with these essential components for seamless and efficient electronic systems.