846-064-522-203

Heilind Number:EDA846-064-522-203
Manufacturer:EDAC
Manufacturer Number:846-064-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-522-203

Detailed Description

Enhance your high-temperature connectivity with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With an amperage rating of 3A and contact material crafted from high-quality Copper Alloy, you can trust in their reliable power transmission. The double-row design, with a pitch of .125 inches and row spacing of .2 inches, offers efficient signal transfer across 64 positions. Perfect for PCB applications, these connectors boast a straight mount orientation and can withstand operating temperatures ranging from -40 to 105°C. Elevate your connectivity solutions with these essential components.