846-064-522-204

Heilind Number:EDA846-064-522-204
Manufacturer:EDAC
Manufacturer Number:846-064-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-522-204

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant Green housing made of UL 94V-0 Diallyl Phthalate. With 64 positions across two rows, they offer ample connectivity for your applications. The Copper Alloy contacts ensure reliable transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a variety of industries. Choose straight mount orientation for easy installation. Elevate your connectivity solutions with these high-quality connectors.