846-064-522-207

Heilind Number:EDA846-064-522-207
Manufacturer:EDAC
Manufacturer Number:846-064-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-522-207

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green color. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With two rows of 64 positions and a pitch of .125 inches, they offer seamless board-to-board connectivity with a row spacing of .2 inches. Suitable for a wide range of applications, these connectors maintain their integrity in operating temperatures ranging from -40 to 105 °C, making them a versatile and dependable choice for your projects. Upgrade your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green color. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With two rows of 64 positions and a pitch of .125 inches, they offer seamless board-to-board connectivity with a row spacing of .2 inches. Suitable for a wide range of applications, these connectors maintain their integrity in operating temperatures ranging from -40 to 105 °C, making them a versatile and dependable choice for your projects.