846-064-522-208

Heilind Number:EDA846-064-522-208
Manufacturer:EDAC
Manufacturer Number:846-064-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-522-208

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring secure and efficient power transmission. With a double-row configuration and a total of 64 positions, they offer ample connectivity for your PCB needs. The .125-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for various applications in the electronics industry. Upgrade your setup with these high-performance connectors and experience superior connectivity like never before.