846-064-522-803

Heilind Number:EDA846-064-522-803
Manufacturer:EDAC
Manufacturer Number:846-064-522-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-522-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-522-803

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a dual-row layout with 64 positions, allowing for seamless board-to-board connections. The UL 94V-0 Diallyl Phthalate housing ensures durability and safety, even in high-temperature environments, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is effortless. Whether for industrial or commercial applications, these connectors are engineered to thrive in harsh conditions, with an operating temperature range of -40 to 105°C. Trust in our superior quality connectors to keep your systems running smoothly.