846-064-522-807

Heilind Number:EDA846-064-522-807
Manufacturer:EDAC
Manufacturer Number:846-064-522-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-522-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-522-807

Detailed Description

Enhance your circuit connections with our high-temp card edge connectors, designed for reliable performance in demanding environments. With a vibrant green exterior and boasting a 3A amperage capacity, these connectors are both visually striking and power-efficient. Crafted from UL 94V-0 rated Diallyl Phthalate, they offer superior durability and safety. Featuring two rows of copper alloy contacts, with a pitch of .125 inches and a row spacing of .2 inches, they provide seamless integration for up to 64 positions. Their straight mount orientation ensures easy installation, while their wide operating temperature range of -40 to 105°C guarantees consistent functionality. Ideal for a range of applications, these connectors are a must-have for any PCB setup.