846-064-522-812

Heilind Number:EDA846-064-522-812
Manufacturer:EDAC
Manufacturer Number:846-064-522-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-522-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-522-812

Detailed Description

Enhance the connectivity of your PCB boards with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, ensuring reliable power transmission. With a pitch of .125 inches and two rows of 64 positions each, they provide ample space for seamless board-to-board connectivity. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C makes them suitable for a variety of applications. Trust in our green-colored connectors to deliver high-quality performance and longevity for your electronic projects.