846-064-526-201

Heilind Number:EDA846-064-526-201
Manufacturer:EDAC
Manufacturer Number:846-064-526-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-526-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-526-201

Detailed Description

Elevate your circuit board connections with our High Temp Card Edge Connectors. Designed for optimum performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With a 3A amperage rating and copper alloy contacts, they ensure reliable power transmission. The double-row design with 64 positions allows for efficient signal routing, while the .125-inch pitch and .2-inch row spacing offer precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your PCB setup with these high-quality connectors for seamless board-to-board connections.