846-064-526-203

Heilind Number:EDA846-064-526-203
Manufacturer:EDAC
Manufacturer Number:846-064-526-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-526-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-526-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in vibrant green. Engineered for peak performance, these connectors offer a durable housing made of UL 94V-0 Diallyl Phthalate and feature copper alloy contacts for reliable power transmission. With a dual-row design and a pitch of .125 inches, they provide seamless integration for your circuit boards. Boasting 64 positions, these connectors ensure ample connectivity options. Their straight mount orientation and operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your setups with these high-quality connectors, ideal for demanding environments.