846-064-526-207

Heilind Number:EDA846-064-526-207
Manufacturer:EDAC
Manufacturer Number:846-064-526-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-526-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-526-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Featuring a vibrant green color and offering an amperage of 3 A, these connectors are designed to meet your high-temperature application needs. With a sturdy housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, they ensure reliable performance. The dual-row design with 64 positions allows for efficient and secure board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial settings. Choose our Card Edge Connectors for top-notch quality and durability in your electronic assemblies.