846-064-526-212

Heilind Number:EDA846-064-526-212
Manufacturer:EDAC
Manufacturer Number:846-064-526-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-526-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-526-212

Detailed Description

Experience seamless high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for peak performance, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in the most demanding environments. With two rows and 64 positions, they offer ample connectivity options for your PCB boards. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for industrial applications where reliability is paramount. Trust in our green connectors to deliver uncompromising performance for your electronic projects.