846-064-526-802

Heilind Number:EDA846-064-526-802
Manufacturer:EDAC
Manufacturer Number:846-064-526-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-526-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-526-802

Detailed Description

Enhance your high-temperature connectivity with our top-of-the-line Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3A amperage capacity and are crafted from UL 94V-0 Diallyl Phthalate for maximum durability. With two rows of copper alloy contacts and a pitch of .125 inches, they ensure reliable signal transmission. Featuring 64 positions and a straight mount orientation, they are perfect for seamless board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a crucial component for any industrial or electronic application. Upgrade your setup with these high-performance connectors and experience unparalleled reliability.