846-064-526-803

Heilind Number:EDA846-064-526-803
Manufacturer:EDAC
Manufacturer Number:846-064-526-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-526-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-526-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a high amperage rating of 3A, they ensure reliable power transmission in demanding applications. Boasting two rows and 64 positions, they offer ample connectivity options for your projects. The copper alloy contact material guarantees efficient signal transfer, while the precise pitch and row spacing of .125 in and .2 in, respectively, facilitate seamless integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various environments. Whether you're a professional in need of top-tier components or a DIY enthusiast looking to elevate your projects, our Card Edge Connectors are the perfect choice. Trust in their quality and performance to bring your designs to life.